
MS3106E20-11P | |
|---|---|
DigiKey Part Number | 339-MS3106E20-11P-ND |
Manufacturer | |
Manufacturer Product Number | MS3106E20-11P |
Description | CONN PLUG MALE 13P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 13 | Shielding |
Qualification MIL-5015 | Cable Opening 0.656" (16.66mm) |
Shell Size - Insert 20-11 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Marine, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 € | 23,57 € |
| 10 | 20,02900 € | 200,29 € |
| 25 | 18,77480 € | 469,37 € |
| 50 | 17,87860 € | 893,93 € |
| 100 | 17,02600 € | 1.702,60 € |
| 250 | 15,96124 € | 3.990,31 € |
| 500 | 15,20048 € | 7.600,24 € |
| Unit Price without VAT: | 23,57000 € |
|---|---|
| Unit Price with VAT: | 27,57690 € |


