
MS3106A24-2P | |
|---|---|
DigiKey Part Number | 339-MS3106A24-2P-ND |
Manufacturer | |
Manufacturer Product Number | MS3106A24-2P |
Description | CONN PLUG MALE 7P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 7 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 24-2 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,90000 € | 38,90 € |
| 10 | 33,06300 € | 330,63 € |
| 25 | 30,99360 € | 774,84 € |
| 50 | 29,51540 € | 1.475,77 € |
| 100 | 28,10800 € | 2.810,80 € |
| 250 | 26,35064 € | 6.587,66 € |
| Unit Price without VAT: | 38,90000 € |
|---|---|
| Unit Price with VAT: | 45,51300 € |




