
MS3106A20-18S | |
|---|---|
DigiKey Part Number | 339-MS3106A20-18S-ND |
Manufacturer | |
Manufacturer Product Number | MS3106A20-18S |
Description | CONN PLUG FMALE 9P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 9 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 20-18 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,79000 € | 39,79 € |
| 10 | 33,82300 € | 338,23 € |
| 25 | 31,70600 € | 792,65 € |
| 50 | 30,19380 € | 1.509,69 € |
| 100 | 28,75410 € | 2.875,41 € |
| 250 | 26,95632 € | 6.739,08 € |
| Unit Price without VAT: | 39,79000 € |
|---|---|
| Unit Price with VAT: | 46,55430 € |




