
MS3101A14S-2P | |
|---|---|
DigiKey Part Number | 339-MS3101A14S-2P-ND |
Manufacturer | |
Manufacturer Product Number | MS3101A14S-2P |
Description | CONN RCPT MALE 4P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell |
Number of Positions 4 | Shielding |
Qualification MIL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14S-2 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,83000 € | 23,83 € |
| 10 | 20,25100 € | 202,51 € |
| 25 | 18,98280 € | 474,57 € |
| 50 | 18,07700 € | 903,85 € |
| 100 | 17,21480 € | 1.721,48 € |
| 250 | 16,13828 € | 4.034,57 € |
| 500 | 15,36902 € | 7.684,51 € |
| Unit Price without VAT: | 23,83000 € |
|---|---|
| Unit Price with VAT: | 27,88110 € |




