4 Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTC030-22-22P

DigiKey Part Number
339-GTC030-22-22P-ND
Manufacturer
Manufacturer Product Number
GTC030-22-22P
Description
MIL-5015 GT/ACA-B BAYONET RECEPT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Qualification
-
Shell Size - Insert
22-22
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
46A
Voltage Rating
500VAC, 700VDC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Commercial, Mass Transit, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
192,14000 €92,14 €
1078,32100 €783,21 €
2573,42160 €1.835,54 €
5069,92160 €3.496,08 €
10067,50330 €6.750,33 €
Manufacturers Standard Package
Unit Price without VAT:92,14000 €
Unit Price with VAT:107,80380 €