


ELRA2Y0301 | |
|---|---|
DigiKey Part Number | 965-ELRA2Y0301-ND |
Manufacturer | |
Manufacturer Product Number | ELRA2Y0301 |
Description | 5.7MM EPOWER-LITE 2WAY RECEPTACL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | 0.630" (16.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Latch Holder | |
Cable Termination | Screw | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Shielded, Waterproof (Mated, IP67) | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 € | 27,51 € |
| 10 | 23,38300 € | 233,83 € |
| 25 | 21,91920 € | 547,98 € |
| 50 | 20,87340 € | 1.043,67 € |
| 100 | 19,87790 € | 1.987,79 € |
| 250 | 18,63476 € | 4.658,69 € |
| Unit Price without VAT: | 27,51000 € |
|---|---|
| Unit Price with VAT: | 32,18670 € |




