
ELP4A01 | |
|---|---|
DigiKey Part Number | ELP4A01-ND |
Manufacturer | |
Manufacturer Product Number | ELP4A01 |
Description | CONN PLUG 4POS FOR 2.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Amphenol Industrial Operations | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Features Connector Position Assurance (CPA), Shielded, Waterproof (Mated, IP67) |
Connector Type Plug | Color Orange |
Contact Type Female Socket | Base Product Number |
Number of Positions 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,40000 € | 28,40 € |
| 10 | 24,14300 € | 241,43 € |
| 25 | 22,63200 € | 565,80 € |
| 50 | 21,55200 € | 1.077,60 € |
| 100 | 20,52410 € | 2.052,41 € |
| 250 | 19,24076 € | 4.810,19 € |
| Unit Price without VAT: | 28,40000 € |
|---|---|
| Unit Price with VAT: | 33,22800 € |


