


ATC16-5SN | |
|---|---|
DigiKey Part Number | 965-ATC16-5SN-ND |
Manufacturer | |
Manufacturer Product Number | ATC16-5SN |
Description | CONN PLG HSG FMALE 5POS INLINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 5 | |
Shell Size - Insert | 5-16 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Gray | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 € | 5,83 € |
| 10 | 4,95600 € | 49,56 € |
| 25 | 4,64600 € | 116,15 € |
| 50 | 4,42380 € | 221,19 € |
| 100 | 4,21260 € | 421,26 € |
| 250 | 3,94892 € | 987,23 € |
| 500 | 3,76054 € | 1.880,27 € |
| 1.000 | 3,58121 € | 3.581,21 € |
| 2.500 | 3,35730 € | 8.393,25 € |
| Unit Price without VAT: | 5,83000 € |
|---|---|
| Unit Price with VAT: | 6,82110 € |


