APC06-11-8S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol Industrial Operations
In Stock: 0
Unit Price: 5,32000 €
Datasheet
8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APC06-11-8S

DigiKey Part Number
965-APC06-11-8S-ND
Manufacturer
Manufacturer Product Number
APC06-11-8S
Description
CONNECTOR, PLASTIC, PLUG, STRAIG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
Amphenol Industrial Operations
Orientation
N (Normal)
Series
Primary Material
Plastic
Packaging
Bulk
Shell Material
Synthetic Resin
Part Status
Active
Housing Color
Black
Connector Type
Plug Housing
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
For Female Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
8
Features
Coupling Nut
Shell Size - Insert
11-8
Shielding
Unshielded
Contact Type
Crimp
Note
Contacts Sold Separately
Contact Size
20
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APC06-11-8S REV.IIAmphenol Industrial Operations0965-APC06-11-8SREV.II-ND5,32000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,01000 €10,01 €
108,50500 €85,05 €
307,87000 €236,10 €
507,59140 €379,57 €
1007,22920 €722,92 €
2506,77680 €1.694,20 €
5006,45362 €3.226,81 €
1.0006,14599 €6.145,99 €
Manufacturers Standard Package
Unit Price without VAT:10,01000 €
Unit Price with VAT:11,71170 €