Pin Contact 20-22 AWG Size 20 Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APC-C-20-P-20-1-R REV.II

DigiKey Part Number
965-APC-C-20-P-20-1-RREV.IICT-ND - Cut Tape (CT)
965-APC-C-20-P-20-1-RREV.IITR-ND
Manufacturer
Manufacturer Product Number
APC-C-20-P-20-1-R REV.II
Description
#20S&FPINWITHTINPLATING
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact 20-22 AWG Size 20 Crimp Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
20
Manufacturer
Amphenol Industrial Operations
Wire Gauge or Range - AWG
20-22 AWG
Series
Wire Gauge or Range - mm²
0.34 ~ 0.5mm²
Packaging
Cut Tape (CT)
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Alloy
Type
Power, Machined
Contact Finish
Tin
Contact Type
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.868
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,19500 €1,95 €
1000,16520 €16,52 €
1.0000,14037 €140,37 €
Bulk
QuantityUnit PriceExt Price
3.0000,12989 €389,67 €
6.0000,12369 €742,14 €
9.0000,12020 €1.081,80 €
15.0000,11595 €1.739,25 €
21.0000,11323 €2.377,83 €
30.0000,11041 €3.312,30 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,26910 €