Pin Contact 10-12 AWG Size 10 Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APC-C-10-P-10-1-R

DigiKey Part Number
965-APC-C-10-P-10-1-RTR-ND - Tape & Reel (TR)
965-APC-C-10-P-10-1-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
APC-C-10-P-10-1-R
Description
#10 S&F PIN WITH TIN PLATING
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pin Contact 10-12 AWG Size 10 Crimp Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Contact Type
Pin
Contact Size
10
Wire Gauge or Range - AWG
10-12 AWG
Wire Gauge or Range - mm²
4 ~ 6mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Termination Finish
-
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.416
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,40300 €4,03 €
250,37720 €9,43 €
500,35920 €17,96 €
1000,34200 €34,20 €
2500,32060 €80,15 €
5000,30526 €152,63 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,28248 €423,72 €
3.0000,26899 €806,97 €
4.5000,26140 €1.176,30 €
7.5000,25215 €1.891,12 €
10.5000,24624 €2.585,52 €
15.0000,24012 €3.601,80 €
37.5000,22511 €8.441,62 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,54990 €