
97-45-1622S-4(0920) | |
|---|---|
DigiKey Part Number | 97-45-1622S-4(0920)-ND |
Manufacturer | |
Manufacturer Product Number | 97-45-1622S-4(0920) |
Description | CONTACT SOCKET 16-22AWG 1=100 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 16-22 AWG Size 16 Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16-22 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,27000 € | 48,27 € |
| 10 | 41,03200 € | 410,32 € |
| 25 | 38,46400 € | 961,60 € |
| 50 | 36,62980 € | 1.831,49 € |
| Unit Price without VAT: | 48,27000 € |
|---|---|
| Unit Price with VAT: | 56,47590 € |














