
97-60-818 | |
|---|---|
DigiKey Part Number | 339-97-60-818-ND |
Manufacturer | |
Manufacturer Product Number | 97-60-818 |
Description | MIL-5015 97 THREADED CAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 18 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MS3106 and MS3108 Plug | |
Shell Size - Insert | 18 | |
Material | Metal | |
Features | Metal Chain | |
Color | Olive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,42000 € | 35,42 € |
| 10 | 30,10800 € | 301,08 € |
| 25 | 28,22360 € | 705,59 € |
| 50 | 26,87740 € | 1.343,87 € |
| 100 | 25,59570 € | 2.559,57 € |
| 250 | 23,99532 € | 5.998,83 € |
| Unit Price without VAT: | 35,42000 € |
|---|---|
| Unit Price with VAT: | 41,44140 € |

