
97-3106A-18-19P(621) | |
|---|---|
DigiKey Part Number | 339-97-3106A-18-19P(621)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-18-19P(621) |
Description | MIL-5015 97 THREADED PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | 18-19 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Black Zinc Alloy | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Black Zinc Alloy | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,92000 € | 39,92 € |
| 10 | 33,93300 € | 339,33 € |
| 25 | 31,81000 € | 795,25 € |
| 50 | 30,29260 € | 1.514,63 € |
| 100 | 28,84810 € | 2.884,81 € |
| 250 | 27,04460 € | 6.761,15 € |
| Unit Price without VAT: | 39,92000 € |
|---|---|
| Unit Price with VAT: | 46,70640 € |

