
97-3102A-22-23P | |
|---|---|
DigiKey Part Number | 339-97-3102A-22-23P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-22-23P |
Description | CONN RCPT MALE 8P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 8 | Shielding |
Shell Size - Insert 22-23 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,55000 € | 30,55 € |
| 10 | 25,96500 € | 259,65 € |
| 25 | 24,33960 € | 608,49 € |
| 50 | 23,17860 € | 1.158,93 € |
| 100 | 22,07330 € | 2.207,33 € |
| 250 | 20,69304 € | 5.173,26 € |
| Unit Price without VAT: | 30,55000 € |
|---|---|
| Unit Price with VAT: | 35,74350 € |


