
97-3100A-24-22P | |
|---|---|
DigiKey Part Number | 97-3100A-24-22P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3100A-24-22P |
Description | CONN RCPT MALE 4P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell |
Number of Positions 4 | Shielding |
Shell Size - Insert 24-22 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,23000 € | 53,23 € |
| 10 | 45,24400 € | 452,44 € |
| 25 | 42,41320 € | 1.060,33 € |
| 50 | 40,39060 € | 2.019,53 € |
| 100 | 38,46490 € | 3.846,49 € |
| Unit Price without VAT: | 53,23000 € |
|---|---|
| Unit Price with VAT: | 62,27910 € |






