
10-729867-083 | |
|---|---|
DigiKey Part Number | 10-729867-083-ND |
Manufacturer | |
Manufacturer Product Number | 10-729867-083 |
Description | CONTACT PIN 8AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 8 AWG Size 8 Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | 8 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,48000 € | 14,80 € |
| 25 | 1,38760 € | 34,69 € |
| 50 | 1,32140 € | 66,07 € |
| 200 | 1,19805 € | 239,61 € |
| 400 | 1,14083 € | 456,33 € |
| 600 | 1,10865 € | 665,19 € |
| 1.000 | 1,06942 € | 1.069,42 € |
| 2.600 | 0,99973 € | 2.599,30 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,04750 € |


