
10-707833-001 | |
|---|---|
DigiKey Part Number | 10-707833-001-ND |
Manufacturer | |
Manufacturer Product Number | 10-707833-001 |
Description | CONN TERM RCPT SCKT PRESSFIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Press-Fit, Knurled |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Press-Fit, Knurled | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,77000 € | 4,77 € |
| 10 | 4,05000 € | 40,50 € |
| 25 | 3,79640 € | 94,91 € |
| 50 | 3,61500 € | 180,75 € |
| 100 | 3,44240 € | 344,24 € |
| 250 | 3,22688 € | 806,72 € |
| 500 | 3,07290 € | 1.536,45 € |
| 1.500 | 2,84392 € | 4.265,88 € |
| 3.000 | 2,70835 € | 8.125,05 € |
| Unit Price without VAT: | 4,77000 € |
|---|---|
| Unit Price with VAT: | 5,58090 € |

