
10-580649-024 | |
|---|---|
DigiKey Part Number | 339-10-580649-024-ND |
Manufacturer | |
Manufacturer Product Number | 10-580649-024 |
Description | GT 24 GASKET REAR MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket, Seal 24 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket, Seal | |
For Use With/Related Products | GT Series Connectors | |
Shell Size - Insert | 24 | |
Material | Synthetic Rubber | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,86800 € | 18,68 € |
| 25 | 1,75080 € | 43,77 € |
| 50 | 1,66720 € | 83,36 € |
| 100 | 1,58750 € | 158,75 € |
| 250 | 1,48804 € | 372,01 € |
| 500 | 1,41702 € | 708,51 € |
| 1.000 | 1,34939 € | 1.349,39 € |
| 2.500 | 1,26497 € | 3.162,42 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,56230 € |




