
10-040450-22S | |
|---|---|
DigiKey Part Number | 339-10-040450-22S-ND |
Manufacturer | |
Manufacturer Product Number | 10-040450-22S |
Description | MIL-5015 MS/AC THREADED GASKET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket, Seal 22 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gasket, Seal | |
For Use With/Related Products | MIL-DTL-5015 Connectors | |
Shell Size - Insert | 22 | |
Material | Rubber | |
Features | Square | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,67900 € | 36,79 € |
| 25 | 3,44840 € | 86,21 € |
| 50 | 3,28380 € | 164,19 € |
| 100 | 3,12700 € | 312,70 € |
| 250 | 2,93116 € | 732,79 € |
| 500 | 2,79132 € | 1.395,66 € |
| 1.000 | 2,65819 € | 2.658,19 € |
| 2.500 | 2,49194 € | 6.229,85 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,06610 € |


