



MDT420M01002 | |
|---|---|
DigiKey Part Number | 609-6590TR-ND - Tape & Reel (TR) 609-6590CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MDT420M01002 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MDT420M01002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | 0.031" (0.79mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,76900 € | 17,69 € |
| 25 | 1,65720 € | 41,43 € |
| 50 | 1,57800 € | 78,90 € |
| 100 | 1,50260 € | 150,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,29750 € | 1.038,00 € |
| 1.600 | 1,23561 € | 1.976,98 € |
| 2.400 | 1,20078 € | 2.881,87 € |
| 4.000 | 1,15831 € | 4.633,24 € |
| 5.600 | 1,13117 € | 6.334,55 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,43360 € |











