

MA74388101LF | |
|---|---|
DigiKey Part Number | 2188-74388-101LFCT-ND - Cut Tape (CT) 2188-74388-101LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA74388101LF |
Description | CONN ARRAY RCPT 400POS SMD GOLD |
Customer Reference | |
Detailed Description | 400 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA74388101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 6mm, 12mm | |
Height Above Board | 0.211" (5.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 € | 18,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,76000 € | 18,76 € |
| 10 | 15,29000 € | 152,90 € |
| 25 | 14,09680 € | 352,42 € |
| 50 | 13,25660 € | 662,83 € |
| 100 | 12,46700 € | 1.246,70 € |
| Unit Price without VAT: | 18,76000 € |
|---|---|
| Unit Price with VAT: | 21,94920 € |


