95278-801A20 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 99
Unit Price: 1,42000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,09965 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 608
Unit Price: 1,46000 €
Datasheet

Similar


Samtec Inc.
In Stock: 29
Unit Price: 1,69000 €
Datasheet
Connector Header Surface Mount 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 20 position 0.100" (2.54mm)

95278-801A20

DigiKey Part Number
95278-801A20-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
95278-801A20
Description
CONN HEADER SMD 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
95278-801A20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.232" (5.90mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin-Lead
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
Pick and Place
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
150.0µin (3.81µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes