86093487113758E1LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 20
Unit Price: 5,95000 €
Datasheet
Image for 86093487113758E1LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86093487113758E1LF

DigiKey Part Number
86093487113758E1LF-ND
Manufacturer
Manufacturer Product Number
86093487113758E1LF
Description
CONN DIN HDR 96POS
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Header, Male Pins
Number of Positions
96
Number of Positions Loaded
48
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C
Level, Class
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
1.5A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes