77313-xAG-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77313-8AG-20LF

Digi-Key Part Number
77313-8AG-20LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
77313-8AG-20LF
Supplier
Description
CONN HEADER VERT 20POS 2.54MM
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bag
Part Status
Active
Connector Type
Header, Breakaway
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
20
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Unshrouded
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.188" (4.79mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.407" (10.33mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package200
Substitutes (10)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TSW-110-07-F-D-LLSamtec Inc.500TSW-110-07-F-D-LL-ND2,10000 €Similar
TSW-110-07-F-DSamtec Inc.6.454SAM9002-ND1,92000 €Similar
0010897202Molex1.255WM50012-20-ND2,20000 €Similar
MTLW-110-07-G-D-250Samtec Inc.175MTLW-110-07-G-D-250-ND3,77000 €Similar
HTSW-110-07-G-DSamtec Inc.1.722SAM10541-ND2,80000 €Similar