
10164599-00H480PLF | |
|---|---|
DigiKey Part Number | 609-10164599-00H480PLF-ND |
Manufacturer | |
Manufacturer Product Number | 10164599-00H480PLF |
Description | PWRBLADE MINI CABLE-TO-BOARD SQU |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Connector Header, Male Pins and Blades Through Hole Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 10164599-00H480PLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | Blade Power | |
Number of Positions | 12 | |
Number of Positions Loaded | All | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Number of Columns | 6 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 8 Signal, 4 Power | |
Features | Board Lock | |
Contact Finish | Tin | |
Contact Finish Thickness | 300.0µin (7.62µm) | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,57000 € | 5,57 € |
| 10 | 4,72900 € | 47,29 € |
| 420 | 3,63214 € | 1.525,50 € |
| 840 | 3,45894 € | 2.905,51 € |
| 1.260 | 3,36148 € | 4.235,46 € |
| Unit Price without VAT: | 5,57000 € |
|---|---|
| Unit Price with VAT: | 6,51690 € |


