18 Position Receptacle Connector 0.126" (3.20mm) Through Hole, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10164520-R180001LF

DigiKey Part Number
609-10164520-R180001LF-ND
Manufacturer
Manufacturer Product Number
10164520-R180001LF
Description
FLEXLOCK 3.20MM 18P RA THT REC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 Position Receptacle Connector 0.126" (3.20mm) Through Hole, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
10164520-R180001LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Latch Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
40.0µin (1.02µm)
Insulation Color
Black
Insulation Height
0.358" (9.10mm)
Contact Length - Post
0.085" (2.16mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
48VDC
Applications
-
Insulation Material
Thermoplastic
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.703
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,55000 €3,55 €
103,02200 €30,22 €
252,83280 €70,82 €
502,69740 €134,87 €
1002,56860 €256,86 €
2502,40784 €601,96 €
8002,21815 €1.774,52 €
1.6002,11236 €3.379,78 €
3.2002,01166 €6.437,31 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,55000 €
Unit Price with VAT:4,15350 €