


10164228-0341A1RLF | |
|---|---|
DigiKey Part Number | 609-10164228-0341A1RLFTR-ND - Tape & Reel (TR) 609-10164228-0341A1RLFCT-ND - Cut Tape (CT) 609-10164228-0341A1RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164228-0341A1RLF |
Description | BERGSTAK 0.4MM, 34POSITION, HEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10164228-0341A1RLF Models |
Category | Pitch 0.016" (0.40mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm |
Number of Positions 34 | Height Above Board 0.045" (1.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,51200 € | 5,12 € |
| 25 | 0,47960 € | 11,99 € |
| 50 | 0,45700 € | 22,85 € |
| 100 | 0,43500 € | 43,50 € |
| 250 | 0,40772 € | 101,93 € |
| 500 | 0,38824 € | 194,12 € |
| 1.000 | 0,36969 € | 369,69 € |
| 2.500 | 0,34654 € | 866,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,33000 € | 1.650,00 € |
| 10.000 | 0,31426 € | 3.142,60 € |
| 15.000 | 0,30541 € | 4.581,15 € |
| 25.000 | 0,29460 € | 7.365,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,70200 € |

