24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
BergStak® 0.40mm Connector

10164228-0241A1RLF

DigiKey Part Number
609-10164228-0241A1RLFTR-ND - Tape & Reel (TR)
609-10164228-0241A1RLFCT-ND - Cut Tape (CT)
609-10164228-0241A1RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10164228-0241A1RLF
Description
BERGSTAK 0.4MM, 24POSITION, HEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10164228-0241A1RLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.016" (0.40mm)
Manufacturer
Amphenol ICC (FCI)
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm
Number of Positions
24
Height Above Board
0.045" (1.14mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.778
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,47200 €4,72 €
250,44200 €11,05 €
500,42080 €21,04 €
1000,40060 €40,06 €
2500,37540 €93,85 €
5000,35748 €178,74 €
1.0000,34041 €340,41 €
2.5000,31910 €797,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,30387 €1.519,35 €
10.0000,28937 €2.893,70 €
15.0000,28122 €4.218,30 €
25.0000,27127 €6.781,75 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,64350 €