
10159560-200421RLF | |
|---|---|
DigiKey Part Number | 609-10159560-200421RLFTR-ND - Tape & Reel (TR) 609-10159560-200421RLFCT-ND - Cut Tape (CT) 609-10159560-200421RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10159560-200421RLF |
Description | POWERSTAK VERTICAL HEADER 2POS H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 (Power) position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10159560-200421RLF Models |
Category | Insulation Height 0.303" (7.70mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold or Gold, GXT™ |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Blade | Insulation Material Thermoplastic |
Pitch - Mating | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 20A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 100VDC |
Mounting Type | Mated Stacking Heights 8mm, 12mm, 16mm, 20mm |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.750 | 1,01513 € | 2.791,61 € |
| Unit Price without VAT: | 1,01513 € |
|---|---|
| Unit Price with VAT: | 1,18770 € |


