


10147520-144-THLF | |
|---|---|
DigiKey Part Number | 609-10147520-144-THLFCT-ND - Cut Tape (CT) 609-10147520-144-THLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10147520-144-THLF |
Description | BERGSTAK FX10 0.5MM HEADER |
Customer Reference | |
Detailed Description | 144 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10147520-144-THLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 144 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 6mm | |
Height Above Board | 0.209" (5.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| 10 | 3,21600 € | 32,16 € |
| 25 | 3,01440 € | 75,36 € |
| 50 | 2,87020 € | 143,51 € |
| 100 | 2,73330 € | 273,33 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,42260 € |












