
V36ADZ01307100T | |
|---|---|
DigiKey Part Number | 664-V36ADZ01307100TTR-ND - Tape & Reel (TR) 664-V36ADZ01307100TCT-ND - Cut Tape (CT) 664-V36ADZ01307100TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V36ADZ01307100T |
Description | 112G QSFP-DD 1x1 SMT connector |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 76 Position QSFP Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | V36ADZ01307100T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | QSFP | |
Number of Positions | 76 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,51000 € | 31,51 € |
| 10 | 26,78000 € | 267,80 € |
| 25 | 25,10400 € | 627,60 € |
| 50 | 25,03160 € | 1.251,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 21,84267 € | 3.931,68 € |
| 360 | 20,80167 € | 7.488,60 € |
| Unit Price without VAT: | 31,51000 € |
|---|---|
| Unit Price with VAT: | 36,86670 € |

