


RJE484886401 | |
|---|---|
DigiKey Part Number | 664-RJE484886401-ND |
Manufacturer | |
Manufacturer Product Number | RJE484886401 |
Description | 8P8C, RA, CAT5E, 4 PORT, WITH SH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE484886401 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Ratings Cat5e |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP20 |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 4 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE484886101 | Amphenol CS (Commercial Products) | 217 | 664-RJE484886101-ND | 10,55000 € | Parametric Equivalent |
| RJE584886101 | Amphenol CS (Commercial Products) | 118 | 664-RJE584886101-ND | 10,55000 € | Parametric Equivalent |
| RJE584886401 | Amphenol CS (Commercial Products) | 101 | 664-RJE584886401-ND | 10,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,55000 € | 10,55 € |
| 10 | 8,96600 € | 89,66 € |
| 25 | 8,40440 € | 210,11 € |
| 50 | 8,00340 € | 400,17 € |
| 100 | 7,62140 € | 762,14 € |
| 440 | 6,86543 € | 3.020,79 € |
| 880 | 6,53811 € | 5.753,54 € |
| 1.320 | 6,35402 € | 8.387,31 € |
| Unit Price without VAT: | 10,55000 € |
|---|---|
| Unit Price with VAT: | 12,34350 € |


