


GH10R12312HR | |
|---|---|
DigiKey Part Number | 664-GH10R12312HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GH10R12312HR |
Description | CARDEDGE CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 74 Position Female Connector PCI Express™ Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GH10R12312HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 37 | |
Number of Positions | 74 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,48860 € | 16.221,50 € |
| Unit Price without VAT: | 6,48860 € |
|---|---|
| Unit Price with VAT: | 7,59166 € |


