New at DigiKey
Fiber Optic Plug Connector MT Simplex Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Plug Connector MT Simplex Gray
AV87-11P1AFN

AV87-11P1ATN

DigiKey Part Number
1968-AV87-11P1ATN-ND
Manufacturer
Manufacturer Product Number
AV87-11P1ATN
Description
PLUG, SIZE 11, 1 MT, AL INSERT,
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector MT Simplex Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Fiber Systems International
Series
Packaging
Bag
Part Status
Active
Connector Style
MT
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Multimode
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Threaded
Housing Color
Gray
Boot Color
-
Ingress Protection
-
Features
Coupling Nut
Attenuation - Typ
-
Reflection
-
Housing Material
Aluminum
Ferrule Material
-
Body Material
-
Operating Temperature
-
Mating Cycles
500
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1558,12000 €558,12 €
10484,08800 €4.840,88 €
Manufacturers Standard Package
Unit Price without VAT:558,12000 €
Unit Price with VAT:653,00040 €