


AV87-11J1AFN | |
|---|---|
DigiKey Part Number | 1968-AV87-11J1AFN-ND |
Manufacturer | |
Manufacturer Product Number | AV87-11J1AFN |
Description | JAM NUT RECEPT, SIZE 11, 1 MT, A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receptacle Connector MT Simplex Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Fiber Systems International | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | MT | |
Connector Type | Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Multimode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | - | |
Mounting Type | Panel Mount, Bulkhead | |
Fastening Type | Threaded | |
Housing Color | Gray | |
Boot Color | - | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | Aluminum | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | - | |
Mating Cycles | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,61000 € | 477,61 € |
| 10 | 408,24700 € | 4.082,47 € |
| Unit Price without VAT: | 477,61000 € |
|---|---|
| Unit Price with VAT: | 558,80370 € |


