

MA84553101LF | |
|---|---|
DigiKey Part Number | 2188-MA84553101LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA84553101LF |
Description | CONN ARRAY RCPT 300POS SMD GOLD |
Customer Reference | |
Detailed Description | 300 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA84553101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 300 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm, 14mm | |
Height Above Board | 0.289" (7.35mm) | |
Base Product Number |






