
MA84516A02 | |
|---|---|
DigiKey Part Number | 2188-MA84516A02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA84516A02 |
Description | CONN ARRAY PLUG 200POS SMD |
Customer Reference | |
Detailed Description | 200 Position Connector Array, Male Pins Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 200 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 4mm, 6mm, 8mm | |
Height Above Board | 0.132" (3.35mm) | |
Base Product Number |

