81 Position Connector Array, Male Pins Surface Mount Gold or Gold, GXT™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
81 Position Connector Array, Male Pins Surface Mount Gold or Gold, GXT™

MA55714202

DigiKey Part Number
2188-MA55714202TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA55714202
Description
CONN ARRAY PLUG 81POS SMD GOLD
Customer Reference
Detailed Description
81 Position Connector Array, Male Pins Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
MA55714202 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Array, Male Pins
Number of Positions
81
Pitch
0.050" (1.27mm)
Number of Rows
9
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
80.0µin (2.03µm)
Mated Stacking Heights
4mm
Height Above Board
0.132" (3.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.