
NJDDGN0001 | |
|---|---|
DigiKey Part Number | 5362-NJDDGN0001-ND |
Manufacturer | |
Manufacturer Product Number | NJDDGN0001 |
Description | SFP CABLE ASSEMBLY, PASSIVE, 25A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP Plug to Plug 3.28' (1.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | NJDDGN0001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CS (High Speed IO) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | SFP | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 25 AWG | |
Frequency - Max | 112Gbps | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,38000 € | 32,38 € |
| 10 | 27,51600 € | 275,16 € |
| 25 | 25,79360 € | 644,84 € |
| 50 | 24,56300 € | 1.228,15 € |
| 100 | 23,39150 € | 2.339,15 € |
| 250 | 21,92896 € | 5.482,24 € |
| Unit Price without VAT: | 32,38000 € |
|---|---|
| Unit Price with VAT: | 37,88460 € |

