
Z01D-4C7J1-11000-E000 | |
|---|---|
DigiKey Part Number | 609-Z01D-4C7J1-11000-E000-ND |
Manufacturer | |
Manufacturer Product Number | Z01D-4C7J1-11000-E000 |
Description | RFI FINGERSTOCK CU GOLD SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Copper Alloy Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | Z01D-4C7J1-11000-E000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.314" (8.00mm) | |
Length | 0.685" (17.40mm) | |
Height | 0.118" (3.00mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | 8.00µin (0.203µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,17480 € | 4,37 € |
| 50 | 0,16640 € | 8,32 € |
| 100 | 0,15850 € | 15,85 € |
| 250 | 0,14852 € | 37,13 € |
| 500 | 0,14144 € | 70,72 € |
| 1.000 | 0,13468 € | 134,68 € |
| 2.500 | 0,12623 € | 315,58 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

