RFI Fingerstock Stainless Steel Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z00N-4G7L1-11000

DigiKey Part Number
609-Z00N-4G7L1-11000TR-ND - Tape & Reel (TR)
609-Z00N-4G7L1-11000CT-ND - Cut Tape (CT)
609-Z00N-4G7L1-11000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Z00N-4G7L1-11000
Description
RFI FINGERSTOCK SS SOLDER
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RFI Fingerstock Stainless Steel Solder
Datasheet
 Datasheet
EDA/CAD Models
Z00N-4G7L1-11000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fingerstock
Shape
-
Width
0.153" (3.90mm)
Length
-
Height
0.248" (6.30mm)
Material
Stainless Steel
Plating
-
Plating - Thickness
-
Attachment Method
Solder
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.448
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,25300 €2,53 €
250,23680 €5,92 €
500,22540 €11,27 €
1000,21450 €21,45 €
2500,20112 €50,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,18525 €148,20 €
1.6000,17640 €282,24 €
2.4000,17143 €411,43 €
4.0000,16535 €661,40 €
5.6000,16147 €904,23 €
8.0000,15746 €1.259,68 €
20.0000,14761 €2.952,20 €
40.0000,14057 €5.622,80 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35100 €