
SFW8S-2STE1LF | |
|---|---|
DigiKey Part Number | 609-1139-2-ND - Tape & Reel (TR) 609-1139-1-ND - Cut Tape (CT) 609-1139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW8S-2STE1LF |
Description | CONN FFC FPC VERT 8POS 1MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFW8S-2STE1LF Models |
Category | Cable End Type Straight or Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic, Glass Filled |
Part Status Active | Actuator Material Thermoplastic, Glass Filled |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 100V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -55°C ~ 105°C |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Kinked Pin | Housing Color Brown |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.209" (5.30mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,29440 € | 7,36 € |
| 50 | 0,28020 € | 14,01 € |
| 100 | 0,26690 € | 26,69 € |
| 250 | 0,25012 € | 62,53 € |
| 500 | 0,23814 € | 119,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22676 € | 226,76 € |
| 2.000 | 0,21593 € | 431,86 € |
| 3.000 | 0,20984 € | 629,52 € |
| 5.000 | 0,20241 € | 1.012,05 € |
| 7.000 | 0,19766 € | 1.383,62 € |
| 10.000 | 0,19275 € | 1.927,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |




