10 Position CIC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFW10R-5STE1LF

DigiKey Part Number
609-SFW10R-5STE1LFTR-ND - Tape & Reel (TR)
609-SFW10R-5STE1LFCT-ND - Cut Tape (CT)
609-SFW10R-5STE1LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFW10R-5STE1LF
Description
CONN CIC BOTTOM 10POS 1MM R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Position CIC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SFW10R-5STE1LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
Amphenol ICC (FCI)
Contact Material
Phosphor Bronze
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Polyphenylene Sulfide (PPS), Glass Filled
Part Status
Active
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Flat Flex Type
CIC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
100V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-55°C ~ 105°C
Number of Positions
10
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
1A
Termination
Solder
Housing Color
Brown
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.106" (2.70mm)
Mating Cycles
10
Locking Feature
Slide Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.313
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,37400 €3,74 €
250,35080 €8,77 €
500,33420 €16,71 €
1000,31820 €31,82 €
2500,29820 €74,55 €
5000,28396 €141,98 €
1.0000,27039 €270,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,25748 €514,96 €
4.0000,24519 €980,76 €
6.0000,23827 €1.429,62 €
10.0000,22984 €2.298,40 €
14.0000,22445 €3.142,30 €
20.0000,21888 €4.377,60 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,51480 €