
SFV31R-4STE1HLF | |
|---|---|
DigiKey Part Number | 609-SFV31R-4STE1HLFTR-ND - Tape & Reel (TR) 609-SFV31R-4STE1HLFCT-ND - Cut Tape (CT) 609-SFV31R-4STE1HLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV31R-4STE1HLF |
Description | CONN FPC TOP 31POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 31 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV31R-4STE1HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 31 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,47700 € | 4,77 € |
| 25 | 0,44680 € | 11,17 € |
| 50 | 0,42540 € | 21,27 € |
| 100 | 0,40510 € | 40,51 € |
| 250 | 0,37972 € | 94,93 € |
| 500 | 0,36158 € | 180,79 € |
| 1.000 | 0,34430 € | 344,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31862 € | 955,86 € |
| 6.000 | 0,30341 € | 1.820,46 € |
| 9.000 | 0,29486 € | 2.653,74 € |
| 15.000 | 0,28443 € | 4.266,45 € |
| 21.000 | 0,27776 € | 5.832,96 € |
| 30.000 | 0,27087 € | 8.126,10 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,65520 € |

