
SFV12R-4STBE1HLF | |
|---|---|
DigiKey Part Number | 609-5197-2-ND - Tape & Reel (TR) 609-5197-1-ND - Cut Tape (CT) 609-5197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV12R-4STBE1HLF |
Description | CONN FPC TOP 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV12R-4STBE1HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon, Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,36200 € | 9,05 € |
| 50 | 0,34500 € | 17,25 € |
| 100 | 0,32840 € | 32,84 € |
| 250 | 0,30780 € | 76,95 € |
| 500 | 0,29306 € | 146,53 € |
| 1.000 | 0,27908 € | 279,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25825 € | 774,75 € |
| 6.000 | 0,24593 € | 1.475,58 € |
| 9.000 | 0,23899 € | 2.150,91 € |
| 15.000 | 0,23054 € | 3.458,10 € |
| 21.000 | 0,22513 € | 4.727,73 € |
| 30.000 | 0,21955 € | 6.586,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |










