200 Position Female Connector Non Specified - Dual Edge Gold 0.026" (0.65mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 Position Female Connector Non Specified - Dual Edge Gold 0.026" (0.65mm) Black
SE1020023111111
SE1020023111111
TDK Haptic Feedback Products Overview

SE1020023111111

DigiKey Part Number
609-6576-ND
Manufacturer
Manufacturer Product Number
SE1020023111111
Description
CONN EDGE DUAL FML 200POS 0.026
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 Position Female Connector Non Specified - Dual Edge Gold 0.026" (0.65mm) Black
Datasheet
 Datasheet
EDA/CAD Models
SE1020023111111 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
200
Card Thickness
0.063" (1.60mm)
Number of Rows
2
Pitch
0.026" (0.65mm)
Read Out
Dual
Features
Board Guide, Solder Retention
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 105°C
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
110,93000 €10,93 €
109,28800 €92,88 €
258,70600 €217,65 €
508,29060 €414,53 €
1007,89500 €789,50 €
4507,10058 €3.195,26 €
9006,76213 €6.085,92 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,93000 €
Unit Price with VAT:12,78810 €