SAMAT15S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 16,31000 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 17,89400 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 2
Unit Price: 52,03000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2.769
Unit Price: 2,41000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,04989 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: 3,02000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 381
Unit Price: 2,55000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 20,16530 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 24,50100 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 27
Unit Price: 11,22000 €

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 261
Unit Price: 13,37000 €

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 2.489
Unit Price: 11,32000 €

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,60000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 651
Unit Price: 2,45000 €
Datasheet
Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAMAT15S

DigiKey Part Number
609-SAMAT15S-ND
Manufacturer
Manufacturer Product Number
SAMAT15S
Description
CONN D-SUB HOUSING RCPT 15POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
15
Grade
-
Qualification
-
Number of Rows
2
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Steel, Cadmium Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Dielectric Material
Polyester
Color
Green
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1017,04700 €170,47 €
Manufacturers Standard Package
Unit Price without VAT:17,04700 €
Unit Price with VAT:19,94499 €