
ME1008410201091 | |
|---|---|
DigiKey Part Number | 609-ME1008410201091TR-ND - Tape & Reel (TR) 609-ME1008410201091CT-ND - Cut Tape (CT) 609-ME1008410201091DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ME1008410201091 |
Description | MINI COOL EDGE 0.60MM,84 SIGNAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 84 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | ME1008410201091 Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Guide |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 28; 14 | Contact Type Cantilever |
Number of Positions 84 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.024" (0.60mm) | Termination Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 € | 12,18 € |
| 10 | 10,35600 € | 103,56 € |
| 25 | 9,70720 € | 242,68 € |
| 50 | 9,24380 € | 462,19 € |
| 100 | 8,84810 € | 884,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 8,05854 € | 2.820,49 € |
| 700 | 7,67437 € | 5.372,06 € |
| 1.050 | 7,45825 € | 7.831,16 € |
| Unit Price without VAT: | 12,18000 € |
|---|---|
| Unit Price with VAT: | 14,25060 € |



