
MDT320M01004 | |
|---|---|
DigiKey Part Number | 609-MDT320M01004TR-ND - Tape & Reel (TR) 609-MDT320M01004CT-ND - Cut Tape (CT) 609-MDT320M01004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDT320M01004 |
Description | M.2 R/A M KEY 3.20H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MDT320M01004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | 29; 5R1, 29; 4R2 | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Keyed M | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,18400 € | 11,84 € |
| 25 | 1,11000 € | 27,75 € |
| 50 | 1,05700 € | 52,85 € |
| 100 | 1,00650 € | 100,65 € |
| 250 | 0,94340 € | 235,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,86184 € | 775,66 € |
| 1.800 | 0,82072 € | 1.477,30 € |
| 2.700 | 0,79758 € | 2.153,47 € |
| 4.500 | 0,76936 € | 3.462,12 € |
| 6.300 | 0,75133 € | 4.733,38 € |
| 9.000 | 0,73269 € | 6.594,21 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,62630 € |











